
SMBJ400CA | |
|---|---|
DigiKey Part Number | SMBJ400CALFTR-ND - Tape & Reel (TR) SMBJ400CALFCT-ND - Cut Tape (CT) SMBJ400CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ400CA |
Description | TVS DIODE 400VWM 648VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ400CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53300 € | 5,33 € |
| 100 | 0,34610 € | 34,61 € |
| 500 | 0,26584 € | 132,92 € |
| 1.000 | 0,23997 € | 239,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17257 € | 517,71 € |
| 6.000 | 0,15876 € | 952,56 € |
| 9.000 | 0,15362 € | 1.382,58 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |





