SMBJ24C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 94.226
Unit Price: 0,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 64.937
Unit Price: 0,72000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11921 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 0,27832 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 0,27832 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.218
Unit Price: 0,80000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20226 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,12507 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20226 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 820
Unit Price: 2,02000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18839 €
Datasheet
40.85V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24C

DigiKey Part Number
SMBJ24C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ24C
Description
TVS DIODE 24VWM 40.85V DO214AA
Customer Reference
Detailed Description
40.85V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ24C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
25.29V
Voltage - Clamping (Max) @ Ipp
40.85V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable