ATV06B240JB-HF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15436 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15436 €
Datasheet

Similar


YAGEO
In Stock: 2.411
Unit Price: 0,34000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06267 €
Datasheet
38.9V Clamp 15.42A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV06B240JB-HF

DigiKey Part Number
641-1571-2-ND - Tape & Reel (TR)
641-1571-1-ND - Cut Tape (CT)
641-1571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV06B240JB-HF
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.42A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ATV06B240JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
15.42A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TV06B240JB-GComchip Technology0641-1250-2-ND0,15436 €Direct
TV06B240JB-HFComchip Technology0TV06B240JB-HF-ND0,15436 €Direct
SMBJ24CA/TR13YAGEO2.41113-SMBJ24CA/TR13CT-ND0,34000 €Similar
SMBJ24CA/TR7YAGEO013-SMBJ24CA/TR7TR-ND0,06267 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,41600 €4,16 €
1000,26750 €26,75 €
5000,20358 €101,79 €
1.0000,18296 €182,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14513 €435,39 €
6.0000,13547 €812,82 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €