
SMBJ130A | |
|---|---|
DigiKey Part Number | SMBJ130ALFTR-ND - Tape & Reel (TR) SMBJ130ALFCT-ND - Cut Tape (CT) SMBJ130ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130A |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17480 € | 17,48 € |
| 500 | 0,13094 € | 65,47 € |
| 1.000 | 0,11680 € | 116,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08233 € | 246,99 € |
| 6.000 | 0,07476 € | 448,56 € |
| 9.000 | 0,07090 € | 638,10 € |
| 15.000 | 0,06657 € | 998,55 € |
| 21.000 | 0,06400 € | 1.344,00 € |
| 30.000 | 0,06218 € | 1.865,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |










