Similar
Similar
Similar
Similar




2920L075/60MR | |
|---|---|
DigiKey Part Number | F5633TR-ND - Tape & Reel (TR) F5633CT-ND - Cut Tape (CT) F5633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L075/60MR |
Description | PTC RESET FUSE 60V 750MA 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L075/60MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 950 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57600 € | 2,88 € |
| 10 | 0,53100 € | 5,31 € |
| 50 | 0,44040 € | 22,02 € |
| 100 | 0,40650 € | 40,65 € |
| 250 | 0,36540 € | 91,35 € |
| 500 | 0,33702 € | 168,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27964 € | 279,64 € |
| 2.000 | 0,25771 € | 515,42 € |
| 3.000 | 0,24563 € | 736,89 € |
| 5.000 | 0,23460 € | 1.173,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |














