



0ZCF0075AF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCF0075AF2CTR-ND - Tape & Reel (TR) 5923-0ZCF0075AF2CCT-ND - Cut Tape (CT) 5923-0ZCF0075AF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0075AF2C |
Description | PTC RESET FUSE 60V 750MA 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0075AF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 180 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,17600 € | 17,60 € |
| 250 | 0,15828 € | 39,57 € |
| 500 | 0,14600 € | 73,00 € |
| 1.000 | 0,13466 € | 134,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10233 € | 204,66 € |
| 4.000 | 0,09432 € | 377,28 € |
| 6.000 | 0,08990 € | 539,40 € |
| 10.000 | 0,08461 € | 846,10 € |
| 14.000 | 0,08128 € | 1.137,92 € |
| 20.000 | 0,07788 € | 1.557,60 € |
| 50.000 | 0,07557 € | 3.778,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |










