SMBJ11C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8.890
Unit Price: 0,45000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.947
Unit Price: 0,61000 €
Datasheet

Direct


Bourns Inc.
In Stock: 15.652
Unit Price: 0,52000 €
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: 0,23831 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20704 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20540 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.494
Unit Price: 0,47000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 480
Unit Price: 0,40000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
19.11V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ11C

DigiKey Part Number
SMBJ11C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ11C
Description
TVS DIODE 11VWM 19.11V DO214AA
Customer Reference
Detailed Description
19.11V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ11C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
11.57V
Voltage - Clamping (Max) @ Ipp
19.11V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable