SMAJ6.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 34.834
Unit Price: 0,38000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10617 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05986 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet
10.82V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.82V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ6.0

DigiKey Part Number
SMAJ6.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ6.0
Description
TVS DIODE 6VWM 10.82VC DO214AC
Customer Reference
Detailed Description
10.82V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ6.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.32V
Voltage - Clamping (Max) @ Ipp
10.82V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable