


SMAJ26 | |
|---|---|
DigiKey Part Number | SMAJ26-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ26 |
Description | TVS DIODE 26VWM 44.21V DO214AC |
Customer Reference | |
Detailed Description | 44.21V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ26 Models |
Category | Voltage - Clamping (Max) @ Ipp 44.21V |
Mfr | Current - Peak Pulse (10/1000µs) 9.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 27.36V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ26A | Littelfuse Inc. | 132.703 | SMAJ26ALFCT-ND | 0,40000 € | Direct |
| SMA6J26A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA6J26A-E3/5A-ND | 0,08553 € | Similar |
| SMA6J26A-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA6J26A-E3/61-ND | 0,09438 € | Similar |
| SMAJ26A-TR | STMicroelectronics | 8.856 | 497-15656-1-ND | 0,53000 € | Similar |
| SMAJ26AE3/TR13 | Microchip Technology | 0 | SMAJ26AE3/TR13-ND | 0,17015 € | Similar |





