SMAJ170 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet
288.75V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
288.75V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ170

DigiKey Part Number
SMAJ170-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ170
Description
TVS DIODE 170VWM DO214AC
Customer Reference
Detailed Description
288.75V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
288.75V
Mfr
Current - Peak Pulse (10/1000µs)
1.5A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
179.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ170ALittelfuse Inc.0SMAJ170ALFCT-ND0,42000 €Direct
SMAJ170AE3/TR13Microchip Technology0SMAJ170AE3/TR13-ND0,15706 €Similar
SMAJ170E3/TR13Microchip Technology0SMAJ170E3/TR13-ND0,15706 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable