Similar
Similar
Similar

SMAJ170E3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ170E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ170E3/TR13 |
Description | TVS DIODE 170VWM 304VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 304V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.6A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 304V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214A-T170ALF | Bourns Inc. | 0 | CD214A-T170ALF-ND | 0,00000 € | Similar |
| SMAJ170A | Littelfuse Inc. | 0 | SMAJ170ALFCT-ND | 0,42000 € | Similar |
| SMAJ170A | Bourns Inc. | 4.527 | SMAJ170ABCT-ND | 0,45000 € | Similar |
| SMAJ170A-13-F | Diodes Incorporated | 3.475 | 31-SMAJ170A-13-FCT-ND | 0,42000 € | Similar |
| SMAJ170A-TR | STMicroelectronics | 3.813 | 497-6505-1-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15706 € | 785,30 € |
| Unit Price without VAT: | 0,15706 € |
|---|---|
| Unit Price with VAT: | 0,18690 € |




