Similar
Similar
Similar



SMAJ160C | |
|---|---|
DigiKey Part Number | SMAJ160C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ160C |
Description | TVS DIODE 160VWM DO214AC |
Customer Reference | |
Detailed Description | 271.95V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ160C Models |
Category | Voltage - Clamping (Max) @ Ipp 271.95V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 168.75V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ160CA | Littelfuse Inc. | 1.873 | SMAJ160CALFCT-ND | 0,42000 € | Direct |
| SMAJ160CA | Bourns Inc. | 11.941 | SMAJ160CABCT-ND | 0,55000 € | Direct |
| SMAJ160CAE3/TR13 | Microchip Technology | 0 | SMAJ160CAE3/TR13-ND | 0,15706 € | Similar |
| SMAJ160CE3/TR13 | Microchip Technology | 0 | SMAJ160CE3/TR13-ND | 0,15706 € | Similar |
| TV04A161JB-G | Comchip Technology | 0 | TV04A161JB-G-ND | 0,08030 € | Similar |




