


SMA6J36A | |
|---|---|
DigiKey Part Number | SMA6J36A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J36A |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07846 € | 392,30 € |
| 10.000 | 0,07167 € | 716,70 € |
| 15.000 | 0,06821 € | 1.023,15 € |
| 25.000 | 0,06432 € | 1.608,00 € |
| 35.000 | 0,06401 € | 2.240,35 € |
| Unit Price without VAT: | 0,07846 € |
|---|---|
| Unit Price with VAT: | 0,09337 € |


