


SM05-02HTG | |
|---|---|
DigiKey Part Number | F6346TR-ND - Tape & Reel (TR) F6346CT-ND - Cut Tape (CT) F6346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM05-02HTG |
Description | TVS DIODE 5VWM 13VC SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15556 € | 466,68 € |
| 6.000 | 0,14285 € | 857,10 € |
| 9.000 | 0,13638 € | 1.227,42 € |
| 15.000 | 0,13554 € | 2.033,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,31450 € | 31,45 € |
| 500 | 0,24072 € | 120,36 € |
| 1.000 | 0,21693 € | 216,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,23490 € | 23,49 € |
| 500 | 0,19364 € | 96,82 € |
| 1.000 | 0,17987 € | 179,87 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |










