
ESD3V3CA | |
|---|---|
DigiKey Part Number | 4878-ESD3V3CATR-ND |
Manufacturer | |
Manufacturer Product Number | ESD3V3CA |
Description | TVS DIODE 3.3VWM 9VC SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESD3V3CA Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 600pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 3.3V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 4.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06071 € | 182,13 € |
| 6.000 | 0,05475 € | 328,50 € |
| 9.000 | 0,05170 € | 465,30 € |
| 15.000 | 0,04828 € | 724,20 € |
| 21.000 | 0,04625 € | 971,25 € |
| 30.000 | 0,04591 € | 1.377,30 € |
| Unit Price without VAT: | 0,06071 € |
|---|---|
| Unit Price with VAT: | 0,07224 € |



