SLD10U-017-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 536
Unit Price: 1,26000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,10280 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.434
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,19790 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,35684 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 140
Unit Price: 2,46000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,09348 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 488
Unit Price: 2,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,50972 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,50972 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,14804 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 2,78790 €
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15KPA180A

SLD10U-017-B

DigiKey Part Number
SLD10U-017-B-ND
Manufacturer
Manufacturer Product Number
SLD10U-017-B
Description
TVS DIODE 10VWM 17VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17V Clamp 300A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD10U-017-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.8V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
300A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,19790 €119,79 €
Manufacturers Standard Package
Unit Price without VAT:1,19790 €
Unit Price with VAT:1,42550 €