
5KP10A | |
|---|---|
DigiKey Part Number | 4878-5KP10ATB-ND |
Manufacturer | |
Manufacturer Product Number | 5KP10A |
Description | TVS DIODE 10VWM 17VC P-600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 294A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP10A Models |
Category | Current - Peak Pulse (10/1000µs) 294A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37103 € | 371,03 € |
| Unit Price without VAT: | 0,37103 € |
|---|---|
| Unit Price with VAT: | 0,44153 € |

