Direct

SL1021B260RG | |
|---|---|
DigiKey Part Number | SL1021B260RG-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B260RG |
Description | GDT 260V 20KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 260 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 260 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |


