


SL1021B260RF | |
|---|---|
DigiKey Part Number | SL1021B260RF-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B260RF |
Description | GDT 260V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 260 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 260 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 5 | 4,38000 € | 21,90 € |
| 10 | 4,04200 € | 40,42 € |
| 50 | 3,35260 € | 167,63 € |
| 100 | 3,09180 € | 309,18 € |
| 250 | 2,77620 € | 694,05 € |
| 500 | 2,55766 € | 1.278,83 € |
| 1.000 | 2,45367 € | 2.453,67 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

