SK040NTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,31050 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.469
Unit Price: 6,22000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,48154 €
Datasheet

Similar


STMicroelectronics
In Stock: 646
Unit Price: 1,83000 €
Datasheet
SCR 1 kV 40 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 1 kV 40 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

SK040NTP

DigiKey Part Number
SK040NTP-ND
Manufacturer
Manufacturer Product Number
SK040NTP
Description
SCR 1KV 40A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 1 kV 40 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
40 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
25 A
Current - On State (It (RMS)) (Max)
40 A
Current - Hold (Ih) (Max)
60 mA
Current - Off State (Max)
30 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
430A, 520A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0002,37278 €2.372,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,37278 €
Unit Price with VAT:2,82361 €