


SK055NRP | |
|---|---|
DigiKey Part Number | F11310TR-ND - Tape & Reel (TR) F11310CT-ND - Cut Tape (CT) F11310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK055NRP |
Description | SCR 1KV 55A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 55 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 55 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 30 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 550A, 650A |
Voltage - Off State 1 kV | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 35 A | Supplier Device Package TO-263 (D2PAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TN1625-1000G-TR | STMicroelectronics | 36 | 497-3740-1-ND | 1,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,14800 € | 41,48 € |
| 100 | 3,01430 € | 301,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38906 € | 1.194,53 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |







