SJ4032L2ATP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,43000 €
Datasheet
SCR 400 V 32 A Standard Recovery Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ4032L2ATP

DigiKey Part Number
18-SJ4032L2ATP-ND
Manufacturer
Manufacturer Product Number
SJ4032L2ATP
Description
SCR 400V 32A ITO-220AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR 400 V 32 A Standard Recovery Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Hold (Ih) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Off State (Max)
10 µA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
320A, 380A
Packaging
Tube
SCR Type
Standard Recovery
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Off State
400 V
Grade
Automotive
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Qualification
AEC-Q101
Current - Gate Trigger (Igt) (Max)
15 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3 Full Pack, Isolated Tab
Current - On State (It (AV)) (Max)
20 A
Supplier Device Package
ITO-220AB
Current - On State (It (RMS)) (Max)
32 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ4040L2ATPLittelfuse Inc.018-SJ4040L2ATP-ND2,43000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0002,41089 €2.410,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,41089 €
Unit Price with VAT:2,86896 €