
SJ4040L2ATP | |
|---|---|
DigiKey Part Number | 18-SJ4040L2ATP-ND |
Manufacturer | |
Manufacturer Product Number | SJ4040L2ATP |
Description | SCR 400V 40A ITO-220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 40 A Standard Recovery Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 430A, 520A |
Packaging Tube | SCR Type Standard Recovery |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 400 V | Grade Automotive |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Qualification AEC-Q101 |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (AV)) (Max) 25 A | Supplier Device Package ITO-220AB |
Current - On State (It (RMS)) (Max) 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43000 € | 2.430,00 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

