Similar




SH250 | |
|---|---|
DigiKey Part Number | F9940TR-ND - Tape & Reel (TR) F9940CT-ND - Cut Tape (CT) F9940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH250 |
Description | GDT 250V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SH250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Square End Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 5 | 1,11200 € | 5,56 € |
| 10 | 1,02700 € | 10,27 € |
| 50 | 0,85180 € | 42,59 € |
| 100 | 0,78580 € | 78,58 € |
| 250 | 0,70616 € | 176,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,60754 € | 546,79 € |
| 1.800 | 0,55967 € | 1.007,41 € |
| 2.700 | 0,54390 € | 1.468,53 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


