
2035-25-SM-RPLF | |
|---|---|
DigiKey Part Number | 2035-25-SM-RPLFTR-ND - Tape & Reel (TR) 2035-25-SM-RPLFCT-ND - Cut Tape (CT) 2035-25-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035-25-SM-RPLF |
Description | GDT 250V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-25-SM-RPLF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88800 € | 4,44 € |
| 10 | 0,81900 € | 8,19 € |
| 50 | 0,67940 € | 33,97 € |
| 100 | 0,62680 € | 62,68 € |
| 250 | 0,56344 € | 140,86 € |
| 500 | 0,51956 € | 259,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,45653 € | 684,79 € |
| 3.000 | 0,42047 € | 1.261,41 € |
| 4.500 | 0,40059 € | 1.802,65 € |
| 7.500 | 0,37802 € | 2.835,15 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

