SA15ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 11.696
Unit Price: 0,65000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16310 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.443
Unit Price: 3,14000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 36
Unit Price: 2,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,62210 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,79230 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.992
Unit Price: 1,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28409 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.797
Unit Price: 1,67000 €
Datasheet
24.4V Clamp 20.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA15ARLG

DigiKey Part Number
SA15ARLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA15ARLG
Description
TVS DIODE 15VWM 24.4VC DO204AC
Customer Reference
Detailed Description
24.4V Clamp 20.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types