
SA15A | |
|---|---|
DigiKey Part Number | SA15ALFTR-ND - Tape & Reel (TR) SA15ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA15A |
Description | TVS DIODE 15VWM 24.4VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 20.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA15A Models |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 20.9A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,26770 € | 26,77 € |
| 500 | 0,20374 € | 101,87 € |
| 1.000 | 0,18310 € | 183,10 € |
| 2.000 | 0,16573 € | 331,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12592 € | 503,68 € |
| 8.000 | 0,11567 € | 925,36 € |
| 12.000 | 0,11044 € | 1.325,28 € |
| 20.000 | 0,11006 € | 2.201,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


