Similar
Similar
Similar

S8010V | |
|---|---|
DigiKey Part Number | S8010V-ND |
Manufacturer | |
Manufacturer Product Number | S8010V |
Description | SCR 800V 10A TO251 |
Customer Reference | |
Detailed Description | SCR 800 V 10 A Standard Recovery Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 10 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Bulk | Current - Off State (Max) 10 µA |
Part Status Discontinued at DigiKey | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 800 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Current - On State (It (AV)) (Max) 6.4 A | Supplier Device Package TO-251 (V-Pak/I-Pak) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR12DSN-1G | Littelfuse Inc. | 2.023 | MCR12DSN-1GOS-ND | 2,21000 € | Similar |
| S8010VTP | Littelfuse Inc. | 0 | S8010VTP-ND | 0,91881 € | Parametric Equivalent |
| TN1215-800H | STMicroelectronics | 0 | 497-19245-ND | 1,60000 € | Similar |
| TN815-800H | STMicroelectronics | 0 | TN815-800H-ND | 0,29358 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47015 € | 470,15 € |
| Unit Price without VAT: | 0,47015 € |
|---|---|
| Unit Price with VAT: | 0,55948 € |





