Similar
Similar
Similar

S8008DTP | |
|---|---|
DigiKey Part Number | S8008DTP-ND |
Manufacturer | |
Manufacturer Product Number | S8008DTP |
Description | SCR 800V 8A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 8 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 800 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 5.1 A | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR12DSNT4G | Littelfuse Inc. | 9.383 | MCR12DSNT4GOSCT-ND | 2,58000 € | Similar |
| MCR8DSNT4G | Littelfuse Inc. | 0 | MCR8DSNT4G-ND | 0,50888 € | Similar |
| S8008DRP | Littelfuse Inc. | 5.449 | S8008DCT-ND | 2,46000 € | Parametric Equivalent |
| S8010DRP | Littelfuse Inc. | 0 | S8010DTR-ND | 1,85000 € | Parametric Equivalent |
| S8010DTP | Littelfuse Inc. | 0 | S8010DTP-ND | 0,98149 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,89447 € | 670,85 € |
| Unit Price without VAT: | 0,89447 € |
|---|---|
| Unit Price with VAT: | 1,06442 € |



