
MCR12DSNT4G | |
---|---|
DigiKey Part Number | MCR12DSNT4GOSTR-ND - Tape & Reel (TR) MCR12DSNT4GOSCT-ND - Cut Tape (CT) MCR12DSNT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR12DSNT4G |
Description | SCR 800V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.9 V | |
Current - On State (It (AV)) (Max) | 7.6 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,24000 € | 2,24 € |
10 | 1,44500 € | 14,45 € |
100 | 0,99050 € | 99,05 € |
500 | 0,79616 € | 398,08 € |
1.000 | 0,79586 € | 795,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,65021 € | 1.625,52 € |
Unit Price without VAT: | 2,24000 € |
---|---|
Unit Price with VAT: | 2,66560 € |