
S6X8ESRP | |
|---|---|
DigiKey Part Number | S6X8ESRPTR-ND - Tape & Reel (TR) S6X8ESRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S6X8ESRP |
Description | SCR 600V 800MA TO-92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Off State (Max) 3 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 10A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (AV)) (Max) 510 mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0111MA 1AA3 | STMicroelectronics | 534 | 497-4618-ND | 0,42000 € | Similar |
| P0118MA 2AL3 | STMicroelectronics | 3.155 | 497-P0118MA2AL3CT-ND | 0,57000 € | Similar |
| X00602MA 2AL2 | STMicroelectronics | 1.160 | 497-4504-1-ND | 0,65000 € | Similar |
| X00602MA 5AL2 | STMicroelectronics | 8.019 | 497-3321-1-ND | 0,37000 € | Similar |
| X0202MA 1BA2 | STMicroelectronics | 505 | 497-2421-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,33980 € | 33,98 € |
| 500 | 0,26278 € | 131,39 € |
| 1.000 | 0,23797 € | 237,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24120 € | 482,40 € |
| 4.000 | 0,23520 € | 940,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

