S6012R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 2
Unit Price: 0,85000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 986
Unit Price: 1,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.668
Unit Price: 1,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.121
Unit Price: 3,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.398
Unit Price: 1,78000 €
Datasheet
SCR 600 V 12 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 12 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)

S6012R

DigiKey Part Number
S6012R-ND
Manufacturer
Manufacturer Product Number
S6012R
Description
SCR 600V 12A TO-220 NON-ISOLATED
Customer Reference
Detailed Description
SCR 600 V 12 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
12 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
40 mA
Packaging
Bulk
Current - Off State (Max)
10 µA
Part Status
Discontinued at DigiKey
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Voltage - Off State
600 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
20 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3
Current - On State (It (AV)) (Max)
7.6 A
Supplier Device Package
TO-220 Non-Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCT151B-650RSMC Diode Solutions21655-2231-ND0,85000 €Similar
SCT612BSMC Diode Solutions9861655-2232-ND1,04000 €Similar
TYN612RGSTMicroelectronics3.668497-2418-5-ND1,29000 €Similar
TYN616RGSTMicroelectronics1.121497-2420-5-ND3,30000 €Similar
TYN625RGSTMicroelectronics3.398497-6783-5-ND1,78000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes