
SCT151B-650R | |
|---|---|
DigiKey Part Number | 1655-2231-ND |
Manufacturer | |
Manufacturer Product Number | SCT151B-650R |
Description | SCR 650V 12A TO-220B |
Customer Reference | |
Detailed Description | SCR 650 V 12 A Standard Recovery Through Hole TO-220B |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 30 mA |
Manufacturer SMC Diode Solutions | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 650 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220B |
Current - On State (It (RMS)) (Max) 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 50 | 0,38960 € | 19,48 € |
| 100 | 0,34460 € | 34,46 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

