


S4016RTP | |
|---|---|
DigiKey Part Number | S4016RTP-ND |
Manufacturer | |
Manufacturer Product Number | S4016RTP |
Description | SCR 400V 16A TO-220 NON-ISOLATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 16 A Standard Recovery Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 16 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 188A, 225A |
Voltage - Off State 400 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 30 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-220-3 |
Current - On State (It (AV)) (Max) 10 A | Supplier Device Package TO-220 Non-Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6507G | Littelfuse Inc. | 820 | 2N6507GOS-ND | 3,64000 € | Similar |
| 2N6507TG | Littelfuse Inc. | 827 | 2N6507TGOS-ND | 3,72000 € | Similar |
| 2N6403G | Littelfuse Inc. | 0 | 2N6403GOS-ND | 1,99000 € | Parametric Equivalent |
| 2N6403TG | Littelfuse Inc. | 0 | 2N6403TG-ND | 0,90389 € | Parametric Equivalent |
| S4016R | Littelfuse Inc. | 0 | S4016R-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18032 € | 1.180,32 € |
| Unit Price without VAT: | 1,18032 € |
|---|---|
| Unit Price with VAT: | 1,40458 € |





