S4016R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 820
Unit Price: 3,64000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 827
Unit Price: 3,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.125
Unit Price: 1,50000 €
Datasheet
SCR 400 V 16 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 400 V 16 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
TO-220-3, TO-220AB

S4016R

DigiKey Part Number
S4016R-ND
Manufacturer
Manufacturer Product Number
S4016R
Description
SCR 400V 16A TO-220 NON-ISOLATED
Customer Reference
Detailed Description
SCR 400 V 16 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
16 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
40 mA
Packaging
Bulk
Current - Off State (Max)
10 µA
Part Status
Discontinued at DigiKey
Current - Non Rep. Surge 50, 60Hz (Itsm)
188A, 225A
Voltage - Off State
400 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
30 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3
Current - On State (It (AV)) (Max)
10 A
Supplier Device Package
TO-220 Non-Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6507GLittelfuse Inc.8202N6507GOS-ND3,64000 €Similar
2N6507TGLittelfuse Inc.8272N6507TGOS-ND3,72000 €Similar
TYN616RGSTMicroelectronics1.125497-2420-5-ND1,50000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types