
S4008DRP | |
|---|---|
DigiKey Part Number | S4008DTR-ND - Tape & Reel (TR) S4008DCT-ND - Cut Tape (CT) S4008DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4008DRP |
Description | SCR 400V 8A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 8 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 400 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 5.1 A | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TN815-600B-TR | STMicroelectronics | 1.979 | 497-6770-1-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,23700 € | 12,37 € |
| 100 | 0,84560 € | 84,56 € |
| 500 | 0,67824 € | 339,12 € |
| 1.000 | 0,62446 € | 624,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75016 € | 1.875,40 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

