
TN815-600B-TR | |
|---|---|
DigiKey Part Number | 497-6770-2-ND - Tape & Reel (TR) 497-6770-1-ND - Cut Tape (CT) 497-6770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN815-600B-TR |
Description | SCR 600V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TN815-600B-TR Models |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 70A, 73A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR12DCMT4G | Littelfuse Inc. | 2.484 | MCR12DCMT4GOSCT-ND | 2,58000 € | Similar |
| MCR8DCMT4G | Littelfuse Inc. | 2.255 | MCR8DCMT4GOSCT-ND | 1,92000 € | Similar |
| S4006DRP | Littelfuse Inc. | 3.683 | S4006DCT-ND | 2,03000 € | Similar |
| S4008DRP | Littelfuse Inc. | 5 | S4008DCT-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65500 € | 6,55 € |
| 100 | 0,43070 € | 43,07 € |
| 500 | 0,33420 € | 167,10 € |
| 1.000 | 0,30309 € | 303,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26941 € | 673,52 € |
| 5.000 | 0,24859 € | 1.242,95 € |
| 7.500 | 0,23798 € | 1.784,85 € |
| 12.500 | 0,22607 € | 2.825,88 € |
| 17.500 | 0,21901 € | 3.832,68 € |
| 25.000 | 0,21258 € | 5.314,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


