Parametric Equivalent

S4004DS1TP | |
|---|---|
DigiKey Part Number | S4004DS1TP-ND |
Manufacturer | |
Manufacturer Product Number | S4004DS1TP |
Description | SCR 400V 4A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 4 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 4 mA |
Packaging Tube | Current - Off State (Max) 2 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 30A |
Voltage - Off State 400 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 50 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 2.5 A | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR716T4G | Littelfuse Inc. | 12.161 | MCR716T4GOSCT-ND | 1,97000 € | Similar |
| S4004DS1RP | Littelfuse Inc. | 8.258 | F5664CT-ND | 2,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,69971 € | 524,78 € |
| Unit Price without VAT: | 0,69971 € |
|---|---|
| Unit Price with VAT: | 0,83265 € |


