
S4004DS1RP | |
|---|---|
DigiKey Part Number | F5664TR-ND - Tape & Reel (TR) F5664CT-ND - Cut Tape (CT) F5664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4004DS1RP |
Description | SCR 400V 4A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 4 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 2 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 30A |
Voltage - Off State 400 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 50 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 2.5 A | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,17200 € | 11,72 € |
| 100 | 0,79300 € | 79,30 € |
| 500 | 0,63058 € | 315,29 € |
| 1.000 | 0,57833 € | 578,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46372 € | 1.159,30 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

