
S2025RTP | |
|---|---|
DigiKey Part Number | S2025RTP-ND |
Manufacturer | |
Manufacturer Product Number | S2025RTP |
Description | SCR 200V 25A TO-220 NON-ISOLATED |
Customer Reference | |
Detailed Description | SCR 200 V 25 A Standard Recovery Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 25 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 350A |
Voltage - Off State 200 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 35 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-220-3 |
Current - On State (It (AV)) (Max) 16 A | Supplier Device Package TO-220 Non-Isolated Tab |




