S6025RTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SCR 600 V 25 A Standard Recovery Through Hole TO-220AB-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 25 A Standard Recovery Through Hole TO-220AB-R
TO-220-3 (Formed Leads, Non-Isolated)

S6025RTP

DigiKey Part Number
F7308-ND
Manufacturer
Manufacturer Product Number
S6025RTP
Description
SCR 600V 25A TO-220AB-R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 25 A Standard Recovery Through Hole TO-220AB-R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
35 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
16 A
Current - On State (It (RMS)) (Max)
25 A
Current - Hold (Ih) (Max)
50 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 350A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB-R
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,98000 €2,98 €
101,95400 €19,54 €
1001,37030 €137,03 €
5001,12108 €560,54 €
1.0001,10609 €1.106,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €