
S201E | |
|---|---|
DigiKey Part Number | S201E-ND |
Manufacturer | |
Manufacturer Product Number | S201E |
Description | SCR 200V 1A TO-92 |
Customer Reference | |
Detailed Description | SCR 200 V 1 A Standard Recovery Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 1 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Bulk | Current - Off State (Max) 10 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 30A |
Voltage - Off State 200 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 10 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (AV)) (Max) 640 mA | Supplier Device Package TO-92 |


