SCR 600 V 1 A Standard Recovery Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S601E

DigiKey Part Number
S601E-ND
Manufacturer
Manufacturer Product Number
S601E
Description
SCR 600V 1A TO-92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 1 A Standard Recovery Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
S601E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
1 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Bulk
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 30A
Voltage - Off State
600 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
10 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (AV)) (Max)
640 mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.664
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,52000 €1,52 €
100,97100 €9,71 €
1000,65540 €65,54 €
5000,52030 €260,15 €
1.0000,47688 €476,88 €
2.0000,44280 €885,60 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €