Upgrade
Upgrade

S2008DS3TP | |
|---|---|
DigiKey Part Number | S2008DS3TP-ND |
Manufacturer | |
Manufacturer Product Number | S2008DS3TP |
Description | SCR 200V 8A TO-252 (DPAK) |
Customer Reference | |
Detailed Description | SCR 200 V 8 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 8 mA |
Packaging Tube | Current - Off State (Max) 5 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 200 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 500 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 5.1 A | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4008DS3TP | Littelfuse Inc. | 0 | S4008DS3TP-ND | 0,68275 € | Upgrade |
| S6008DS3TP | Littelfuse Inc. | 0 | S6008DS3TP-ND | 0,83816 € | Upgrade |


