S6008DS3TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.500
Unit Price: 2,36000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.556
Unit Price: 2,36000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.275
Unit Price: 1,76000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.154
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,56240 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59424 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66029 €
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 556
Unit Price: 1,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.509
Unit Price: 1,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.799
Unit Price: 1,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.474
Unit Price: 1,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 501
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,81342 €
Datasheet
SCR 600 V 8 A Sensitive Gate Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6008DS3TP

DigiKey Part Number
S6008DS3TP-ND
Manufacturer
Manufacturer Product Number
S6008DS3TP
Description
SCR 600V 8A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 600 V 8 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
500 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
5.1 A
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
8 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7500,63304 €474,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,63304 €
Unit Price with VAT:0,75332 €