S2008DRP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Littelfuse Inc.
In Stock: 5
Unit Price: 1,92000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 1,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.979
Unit Price: 1,05000 €
Datasheet
SCR 200 V 8 A Standard Recovery Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2008DRP

DigiKey Part Number
S2008DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2008DRP
Description
SCR 200V 8A TO-252 (DPAK)
Customer Reference
Detailed Description
SCR 200 V 8 A Standard Recovery Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
8 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Tape & Reel (TR)
Current - Off State (Max)
10 µA
Part Status
Obsolete
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
200 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
15 mA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (AV)) (Max)
5.1 A
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S4008DRPLittelfuse Inc.5S4008DCT-ND1,92000 €Upgrade
S6008DRPLittelfuse Inc.0S6008DTR-ND1,64000 €Upgrade
TN815-600B-TRSTMicroelectronics1.979497-6770-1-ND1,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes