
S2006DRP | |
|---|---|
DigiKey Part Number | S2006DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2006DRP |
Description | SCR 200V 6A TO-252 (DPAK) |
Customer Reference | |
Detailed Description | SCR 200 V 6 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 6 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Tape & Reel (TR) | Current - Off State (Max) 10 µA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 200 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 3.8 A | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4006DRP | Littelfuse Inc. | 3.638 | S4006DCT-ND | 2,05000 € | Upgrade |
| S6006DRP | Littelfuse Inc. | 1.785 | S6006DCT-ND | 2,14000 € | Upgrade |
| TN815-600B-TR | STMicroelectronics | 1.979 | 497-6770-1-ND | 1,05000 € | Similar |



