Upgrade
Upgrade

S2004VS1TP | |
|---|---|
DigiKey Part Number | S2004VS1TP-ND |
Manufacturer | |
Manufacturer Product Number | S2004VS1TP |
Description | SCR 200V 4A TO-251 (V-PAK/I-PAK) |
Customer Reference | |
Detailed Description | SCR 200 V 4 A Sensitive Gate Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 2.5 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 4 mA | |
Current - Off State (Max) | 2 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 30A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251 (V-Pak/I-Pak) |


