SCR 400 V 4 A Sensitive Gate Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4004VS1TP

DigiKey Part Number
S4004VS1TP-ND
Manufacturer
Manufacturer Product Number
S4004VS1TP
Description
SCR 400V 4A TO-251 (V-PAK/I-PAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 400 V 4 A Sensitive Gate Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
50 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
2.5 A
Current - On State (It (RMS)) (Max)
4 A
Current - Hold (Ih) (Max)
4 mA
Current - Off State (Max)
2 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 30A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7500,53320 €399,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,53320 €
Unit Price with VAT:0,63451 €