S2004DS1RP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Littelfuse Inc.
In Stock: 8.718
Unit Price: 1,86000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 0,57692 €
Datasheet
SCR 200 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2004DS1RP

DigiKey Part Number
S2004DS1RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2004DS1RP
Description
SCR 200V 4A TO-252 (DPAK)
Customer Reference
Detailed Description
SCR 200 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Off State
200 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
50 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
2.5 A
Current - On State (It (RMS)) (Max)
4 A
Current - Hold (Ih) (Max)
4 mA
Current - Off State (Max)
2 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 30A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types